09692825420 | |
---|---|
DigiKey Part Number | 1195-2861-ND |
Manufacturer | |
Manufacturer Product Number | 09692825420 |
Description | CONN D-SUB PIN 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692825420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
10 | ¥28.98900 | ¥289.89 |
25 | ¥27.45360 | ¥686.34 |
50 | ¥26.81660 | ¥1,340.83 |
100 | ¥25.53910 | ¥2,553.91 |
300 | ¥22.34653 | ¥6,703.96 |
500 | ¥21.70820 | ¥10,854.10 |
1,000 | ¥18.51582 | ¥18,515.82 |
2,500 | ¥17.23888 | ¥43,097.20 |