09692120072 | |
---|---|
DigiKey Part Number | 1195-2843-ND |
Manufacturer | |
Manufacturer Product Number | 09692120072 |
Description | CONN D-SUB HOUSING PLUG 7POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09692120072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 7 (5 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.46700 | ¥434.67 |
25 | ¥41.16640 | ¥1,029.16 |
50 | ¥40.20900 | ¥2,010.45 |
100 | ¥38.29460 | ¥3,829.46 |
300 | ¥33.50783 | ¥10,052.35 |
500 | ¥32.55048 | ¥16,275.24 |
1,000 | ¥27.76361 | ¥27,763.61 |
2,500 | ¥25.84883 | ¥64,622.07 |