09692827421 | |
---|---|
DigiKey Part Number | 1195-2867-ND |
Manufacturer | |
Manufacturer Product Number | 09692827421 |
Description | CONN D-SUB PIN 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692827421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.54200 | ¥265.42 |
25 | ¥25.13840 | ¥628.46 |
50 | ¥24.55220 | ¥1,227.61 |
100 | ¥23.38320 | ¥2,338.32 |
300 | ¥20.46020 | ¥6,138.06 |
500 | ¥19.87560 | ¥9,937.80 |
1,000 | ¥16.95275 | ¥16,952.75 |
2,500 | ¥15.78364 | ¥39,459.10 |