09691827421 | |
---|---|
DigiKey Part Number | 1195-2836-ND |
Manufacturer | |
Manufacturer Product Number | 09691827421 |
Description | CONN D-SUB SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691827421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
10 | ¥31.24700 | ¥312.47 |
25 | ¥29.59480 | ¥739.87 |
50 | ¥28.90500 | ¥1,445.25 |
100 | ¥27.52910 | ¥2,752.91 |
300 | ¥24.08810 | ¥7,226.43 |
500 | ¥23.39974 | ¥11,699.87 |
1,000 | ¥19.95861 | ¥19,958.61 |
2,500 | ¥18.58214 | ¥46,455.35 |