DNF18-111FIB-C | |
---|---|
DigiKey Part Number | 298-14374-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-111FIB-C |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.710" (18.03mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥10.22100 | ¥102.21 |
25 | ¥9.96000 | ¥249.00 |
50 | ¥9.69740 | ¥484.87 |
100 | ¥9.43550 | ¥943.55 |
500 | ¥9.17380 | ¥4,586.90 |
1,000 | ¥8.64952 | ¥8,649.52 |