09692815423 | |
---|---|
DigiKey Part Number | 1195-2853-ND |
Manufacturer | |
Manufacturer Product Number | 09692815423 |
Description | CONN D-SUB PIN SLDR CUP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692815423 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.86900 | ¥308.69 |
25 | ¥29.23680 | ¥730.92 |
50 | ¥28.55700 | ¥1,427.85 |
100 | ¥27.19740 | ¥2,719.74 |
300 | ¥23.79777 | ¥7,139.33 |
500 | ¥23.11782 | ¥11,558.91 |
1,000 | ¥19.71814 | ¥19,718.14 |
2,500 | ¥18.35827 | ¥45,895.68 |