09691825821 | |
---|---|
DigiKey Part Number | 1195-8009-ND |
Manufacturer | |
Manufacturer Product Number | 09691825821 |
Description | D SUB MIXED FE 20 A SHORT CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691825821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 196.9µin (5.00µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.88500 | ¥458.85 |
25 | ¥43.34440 | ¥1,083.61 |
50 | ¥42.28880 | ¥2,114.44 |
100 | ¥40.17390 | ¥4,017.39 |
300 | ¥35.94527 | ¥10,783.58 |
500 | ¥33.83096 | ¥16,915.48 |
1,000 | ¥29.60209 | ¥29,602.09 |
2,500 | ¥28.12200 | ¥70,305.00 |