09694115214 | |
---|---|
DigiKey Part Number | 1195-5185-ND |
Manufacturer | |
Manufacturer Product Number | 09694115214 |
Description | CONN D-SUB PLUG 21POS SLDR CUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09694115214 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 21WA4 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.91000 | ¥116.91 |
10 | ¥103.64100 | ¥1,036.41 |
25 | ¥99.65720 | ¥2,491.43 |
50 | ¥95.67220 | ¥4,783.61 |
100 | ¥90.35710 | ¥9,035.71 |
250 | ¥82.38408 | ¥20,596.02 |
500 | ¥77.06904 | ¥38,534.52 |
1,000 | ¥70.69093 | ¥70,690.93 |