8W Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Ratings | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,077 In Stock | 1 : ¥18.23000 Cut Tape (CT) 5,000 : ¥7.41794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.3 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±175ppm/°C | -65°C ~ 175°C | 2512 (6432 Metric) | 2512 | AEC-Q200 | 0.248" L x 0.124" W (6.30mm x 3.15mm) | 0.058" (1.47mm) | 2 | - | |||
185 In Stock | 1 : ¥450.72000 Bulk | Bulk | Active | 1 Ohms | ±0.1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4, SMD | TO-220-4 | - | 0.615" L x 0.400" W (15.62mm x 10.16mm) | 0.158" (4.01mm) | 4 | - | |||
280 In Stock | 1 : ¥679.53000 Cut Tape (CT) 50 : ¥524.21900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 mOhms | ±0.1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4, SMD | TO-220-4 | - | 0.615" L x 0.400" W (15.62mm x 10.16mm) | 0.158" (4.01mm) | 4 | - | |||
19,963 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥3.74802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense | ±50ppm/°C | -55°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | 0.045" (1.15mm) | 2 | - | |||
4,449 In Stock | 1 : ¥12.89000 Cut Tape (CT) 5,000 : ¥5.25524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense | 0/ +100ppm/°C | -65°C ~ 175°C | 2512 (6432 Metric) | 2512 | AEC-Q200 | 0.250" L x 0.120" W (6.35mm x 3.05mm) | 0.051" (1.30mm) | 2 | - | |||
15,803 In Stock | 1 : ¥13.05000 Cut Tape (CT) 5,000 : ¥4.75748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±115ppm/°C | -65°C ~ 175°C | Nonstandard | - | AEC-Q200 | 0.248" L x 0.124" W (6.30mm x 3.15mm) | 0.050" (1.27mm) | 2 | - | |||
2,363 In Stock | 1 : ¥13.38000 Cut Tape (CT) 5,000 : ¥4.86319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense | 0/ +100ppm/°C | -65°C ~ 175°C | 2512 (6432 Metric) | 2512 | AEC-Q200 | 0.250" L x 0.120" W (6.35mm x 3.05mm) | 0.035" (0.90mm) | 2 | - | |||
8,399 In Stock | 1 : ¥13.55000 Cut Tape (CT) 5,000 : ¥5.49554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.3 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense | 0/ +150ppm/°C | -65°C ~ 175°C | 2512 (6432 Metric) | 2512 | AEC-Q200 | 0.250" L x 0.120" W (6.35mm x 3.05mm) | 0.063" (1.60mm) | 2 | - | |||
6,995 In Stock | 1 : ¥15.76000 Cut Tape (CT) 3,000 : ¥6.28050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense | 0/ +75ppm/°C | -65°C ~ 175°C | 3920 (1052 Metric) | 3921 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | 0.041" (1.05mm) | 2 | - | |||
5,484 In Stock | 1 : ¥17.32000 Cut Tape (CT) 3,000 : ¥9.85177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 8W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±50ppm/°C | -65°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | - | 2 | - | |||
2,983 In Stock | 1 : ¥22.74000 Cut Tape (CT) 1,500 : ¥9.53492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 mOhms | ±1% | 8W | Metal Element | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±75ppm/°C | -65°C ~ 170°C | Nonstandard | 5931 | AEC-Q200 | 0.591" L x 0.305" W (15.00mm x 7.75mm) | 0.020" (0.50mm) | 2 | - | |||
172 In Stock | 1 : ¥307.21000 Bulk | Bulk | Active | 50 Ohms | ±0.1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4, SMD | TO-220-4 | - | 0.615" L x 0.400" W (15.62mm x 10.16mm) | 0.158" (4.01mm) | 4 | - | |||
5,016 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,000 : ¥3.56815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense | ±50ppm/°C | -55°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | 0.045" (1.15mm) | 2 | - | |||
17,608 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥4.85076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 175°C | Nonstandard | - | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | 0.043" (1.09mm) | 2 | - | |||
32 In Stock | 1 : ¥435.28000 Bulk | Bulk | Active | 10 Ohms | ±0.05% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4, SMD | TO-220-4 | - | 0.615" L x 0.400" W (15.62mm x 10.16mm) | 0.158" (4.01mm) | 4 | - | |||
9,972 In Stock | 1 : ¥15.19000 Cut Tape (CT) 2,500 : ¥6.23758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense, Non-Inductive | ±50ppm/°C | -65°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.201" W (10.00mm x 5.10mm) | - | 2 | - | |||
8,776 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥3.44812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | 0.040" (1.01mm) | 2 | - | |||
1,500 In Stock | 1 : ¥11.17000 Cut Tape (CT) 1,500 : ¥4.38611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 mOhms | ±5% | 8W | Metal Element | Current Sense, High Voltage | ±50ppm/°C | -55°C ~ 170°C | Nonstandard | 5931 | - | 0.591" L x 0.305" W (15.00mm x 7.75mm) | 0.019" (0.47mm) | 2 | - | |||
1,197 In Stock | 1 : ¥11.17000 Cut Tape (CT) 1,500 : ¥4.38611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 mOhms | ±1% | 8W | Metal Element | Current Sense, High Voltage | ±50ppm/°C | -55°C ~ 170°C | Nonstandard | 5931 | - | 0.591" L x 0.305" W (15.00mm x 7.75mm) | 0.019" (0.47mm) | 2 | - | |||
11,689 In Stock | 1 : ¥19.54000 Cut Tape (CT) 3,000 : ¥8.03485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.7 mOhms | ±1% | 8W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±60ppm/°C | -65°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | - | 2 | - | |||
1,990 In Stock | 1 : ¥26.44000 Cut Tape (CT) 2,000 : ¥11.81596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 mOhms | ±1% | 8W | - | Automotive AEC-Q200, Current Sense | 75ppm/°C | -55°C ~ 170°C | Nonstandard | 5930 | AEC-Q200 | 0.591" L x 0.305" W (15.00mm x 7.75mm) | 0.050" (1.27mm) | 2 | - | |||
432 In Stock | 1 : ¥56.24000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | 50 Ohms | ±5% | 8W | Thick Film | Moisture Resistant | - | -55°C ~ 150°C | 2010 (5025 Metric) | 2010 | - | 0.206" L x 0.100" W (5.23mm x 2.54mm) | 0.020" (0.51mm) | 2 | - | |||
189 In Stock | 1 : ¥56.24000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | 100 Ohms | ±5% | 8W | Thick Film | Moisture Resistant | - | -55°C ~ 150°C | 2010 (5025 Metric) | 2010 | - | 0.206" L x 0.100" W (5.23mm x 2.54mm) | 0.020" (0.51mm) | 2 | - | |||
9,367 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥2.02930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense | ±100ppm/°C | -65°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | 0.043" (1.10mm) | 2 | - | |||
9,259 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥2.65912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense | ±25ppm/°C | -65°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | 0.079" (2.00mm) | 2 | - |