Y112310R0000A9L | |
---|---|
DigiKey Part Number | 804-1088-ND |
Manufacturer | |
Manufacturer Product Number | Y112310R0000A9L |
Description | RES SMD 10 OHM 0.05% 8W TO220-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.05% 8W Chip Resistor TO-220-4, SMD Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-220-4, SMD | |
Supplier Device Package | ||
Size / Dimension | 0.615" L x 0.400" W (15.62mm x 10.16mm) | |
Height - Seated (Max) | 0.158" (4.01mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.28000 | ¥435.28 |
10 | ¥365.67300 | ¥3,656.73 |
25 | ¥354.47960 | ¥8,861.99 |
50 | ¥335.82200 | ¥16,791.10 |
100 | ¥307.86770 | ¥30,786.77 |