CSS2H-3920R-1L00F | |
---|---|
DigiKey Part Number | CSS2H-3920R-1L00FTR-ND - Tape & Reel (TR) CSS2H-3920R-1L00FCT-ND - Cut Tape (CT) CSS2H-3920R-1L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-1L00F |
Description | RES 0.001 OHM 1% 8W 3920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920R-1L00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.47300 | ¥84.73 |
25 | ¥8.21640 | ¥205.41 |
50 | ¥7.49560 | ¥374.78 |
100 | ¥6.14090 | ¥614.09 |
250 | ¥5.47792 | ¥1,369.48 |
500 | ¥4.61292 | ¥2,306.46 |
1,000 | ¥3.83455 | ¥3,834.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.74802 | ¥11,244.06 |
6,000 | ¥3.67594 | ¥22,055.64 |
15,000 | ¥3.58945 | ¥53,841.75 |