PEWM3920F1L00K9 | |
---|---|
DigiKey Part Number | 4506-PEWM3920F1L00K9TR-ND - Tape & Reel (TR) 4506-PEWM3920F1L00K9CT-ND - Cut Tape (CT) 4506-PEWM3920F1L00K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM3920F1L00K9 |
Description | RES 0.001 OHM 1% 8W 3920 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥4.35100 | ¥43.51 |
50 | ¥3.20340 | ¥160.17 |
100 | ¥2.84630 | ¥284.63 |
500 | ¥2.22076 | ¥1,110.38 |
1,000 | ¥2.02930 | ¥2,029.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.02930 | ¥4,058.60 |
4,000 | ¥1.82510 | ¥7,300.40 |
6,000 | ¥1.69746 | ¥10,184.76 |
10,000 | ¥1.59536 | ¥15,953.60 |