BVS-M-R0007-1.0 | |
---|---|
DigiKey Part Number | 4423-BVS-M-R0007-1.0TR-ND - Tape & Reel (TR) 4423-BVS-M-R0007-1.0CT-ND - Cut Tape (CT) 4423-BVS-M-R0007-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVS-M-R0007-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.7 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±60ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥16.44400 | ¥164.44 |
25 | ¥16.06840 | ¥401.71 |
50 | ¥15.12420 | ¥756.21 |
100 | ¥12.54050 | ¥1,254.05 |
250 | ¥11.34332 | ¥2,835.83 |
500 | ¥9.45276 | ¥4,726.38 |
1,000 | ¥8.19240 | ¥8,192.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.03485 | ¥24,104.55 |
6,000 | ¥7.94033 | ¥47,641.98 |