Isabellenhuette USA Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,374 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥5.60325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 mOhms | ±1% | 9W | - | Current Sense, Moisture Resistant | ±50ppm/°C | -65°C ~ 170°C | Wide 1612 (3831 Metric), 1216 | - | 1216 | 0.122" L x 0.161" W (3.10mm x 4.10mm) | 0.075" (1.90mm) | 4 | - | |||
101,654 In Stock | 1 : ¥13.87000 Cut Tape (CT) 5,000 : ¥5.64181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 6W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±100ppm/°C | -55°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.250" L x 0.119" W (6.35mm x 3.02mm) | 0.031" (0.80mm) | 2 | - | |||
25,099 In Stock | 1 : ¥13.87000 Cut Tape (CT) 12,500 : ¥5.54162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 mOhms | ±1% | 1W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | 1206 (3216 Metric) | AEC-Q200 | 1206 | 0.120" L x 0.060" W (3.05mm x 1.52mm) | 0.028" (0.70mm) | 2 | - | |||
24,526 In Stock | 1 : ¥13.87000 Cut Tape (CT) 12,500 : ¥5.54162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 mOhms | ±1% | 3W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | 20ppm/°C | -65°C ~ 170°C | 2010 (5025 Metric) | AEC-Q200 | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.022" (0.55mm) | 2 | - | |||
17,269 In Stock | 1 : ¥13.87000 Cut Tape (CT) 12,500 : ¥5.54162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 mOhms | ±1% | 3W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±20ppm/°C | -65°C ~ 170°C | 2010 (5025 Metric) | AEC-Q200 | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.022" (0.55mm) | 2 | - | |||
14,515 In Stock | 1 : ¥13.87000 Cut Tape (CT) 10,000 : ¥5.54162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 mOhms | ±1% | 3W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | 2010 (5025 Metric) | AEC-Q200 | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.035" (0.90mm) | 2 | - | |||
14,036 In Stock | 1 : ¥13.87000 Cut Tape (CT) 12,500 : ¥5.54162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Ohms | ±1% | 3W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±20ppm/°C | -65°C ~ 170°C | 2010 (5025 Metric) | AEC-Q200 | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.022" (0.55mm) | 2 | - | |||
11,981 In Stock | 1 : ¥13.87000 Cut Tape (CT) 12,500 : ¥5.54162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 mOhms | ±1% | 3W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | 20ppm/°C | -65°C ~ 170°C | 2010 (5025 Metric) | AEC-Q200 | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.022" (0.55mm) | 2 | - | |||
2,770 In Stock | 1 : ¥13.87000 Cut Tape (CT) 12,500 : ¥5.54162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 mOhms | ±1% | 3W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | 20ppm/°C | -65°C ~ 170°C | 2010 (5025 Metric) | AEC-Q200 | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.022" (0.55mm) | 2 | - | |||
20,030 In Stock | 1 : ¥14.61000 Cut Tape (CT) 5,000 : ¥5.95524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 mOhms | ±1% | 6W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±115ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.250" L x 0.119" W (6.35mm x 3.02mm) | 0.048" (1.23mm) | 2 | - | |||
39,945 In Stock | 1 : ¥15.43000 Cut Tape (CT) 9,000 : ¥6.26868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Ohms | ±1% | 4W | Metal Foil | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | 20ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.250" L x 0.120" W (6.35mm x 3.05mm) | 0.022" (0.55mm) | 2 | - | |||
14,693 In Stock | 1 : ¥15.43000 Cut Tape (CT) 9,000 : ¥6.26868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 mOhms | ±1% | 4W | Metal Foil | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | 20ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.250" L x 0.120" W (6.35mm x 3.05mm) | 0.022" (0.55mm) | 2 | - | |||
17,704 In Stock | 1 : ¥15.93000 Cut Tape (CT) 5,000 : ¥6.47763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 mOhms | ±1% | 6W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.250" L x 0.119" W (6.35mm x 3.02mm) | 0.034" (0.86mm) | 2 | - | |||
32,180 In Stock | 1 : ¥16.99000 Cut Tape (CT) 5,000 : ¥6.89555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 mOhms | ±1% | 6W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±50ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | - | 2512 | 0.250" L x 0.120" W (6.35mm x 3.05mm) | 0.043" (1.10mm) | 2 | - | |||
875 In Stock | 1 : ¥17.40000 Cut Tape (CT) 9,000 : ¥6.96520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 mOhms | ±1% | 4W | Metal Foil | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | 20ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.250" L x 0.120" W (6.35mm x 3.05mm) | 0.022" (0.55mm) | 2 | - | |||
22,681 In Stock | 1 : ¥22.33000 Cut Tape (CT) 5,000 : ¥9.08958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Ohms | ±1% | 5W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.250" L x 0.120" W (6.35mm x 3.05mm) | 0.039" (1.00mm) | 2 | - | |||
1,651 In Stock | 1 : ¥22.33000 Cut Tape (CT) 5,000 : ¥9.08958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 mOhms | ±1% | 5W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.250" L x 0.120" W (6.35mm x 3.05mm) | 0.039" (1.00mm) | 2 | - | |||
29,651 In Stock | 1 : ¥23.64000 Cut Tape (CT) 5,000 : ¥9.61197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 mOhms | ±1% | 7W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | Nonstandard | AEC-Q200 | 2817 | 0.280" L x 0.165" W (7.10mm x 4.20mm) | 0.039" (1.00mm) | 2 | - | |||
8,189 In Stock | 1 : ¥23.64000 Cut Tape (CT) 5,000 : ¥9.61197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 mOhms | ±1% | 7W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | Nonstandard | AEC-Q200 | 2817 | 0.280" L x 0.165" W (7.10mm x 4.20mm) | 0.039" (1.00mm) | 2 | - | |||
3,143 In Stock | 1 : ¥23.64000 Cut Tape (CT) 5,000 : ¥9.61197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 mOhms | ±1% | 7W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | Nonstandard | AEC-Q200 | 2817 | 0.280" L x 0.165" W (7.10mm x 4.20mm) | 0.039" (1.00mm) | 2 | - | |||
15,664 In Stock | 1 : ¥24.38000 Cut Tape (CT) 5,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 mOhms | ±1% | 5W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.250" L x 0.120" W (6.35mm x 3.05mm) | 0.039" (1.00mm) | 2 | - | |||
8,091 In Stock | 1 : ¥24.38000 Cut Tape (CT) 5,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5 mOhms | ±1% | 5W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant | 50ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.250" L x 0.120" W (6.35mm x 3.05mm) | 0.039" (1.00mm) | 2 | - | |||
5,842 In Stock | 1 : ¥24.96000 Cut Tape (CT) 5,000 : ¥10.13436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 mOhms | ±1% | 7W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | Nonstandard | AEC-Q200 | 2817 | 0.280" L x 0.165" W (7.10mm x 4.20mm) | 0.039" (1.00mm) | 2 | - | |||
238 In Stock | 1 : ¥24.96000 Cut Tape (CT) 5,000 : ¥10.13436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 mOhms | ±1% | 7W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±100ppm/°C | -65°C ~ 170°C | Nonstandard | AEC-Q200 | 2817 | 0.280" L x 0.165" W (7.10mm x 4.20mm) | 0.039" (1.00mm) | 2 | - | |||
4,480 In Stock | 1 : ¥26.27000 Cut Tape (CT) 1,400 : ¥11.94656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 4W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±50ppm/°C | -65°C ~ 170°C | Nonstandard | AEC-Q200 | 4026 | 0.398" L x 0.260" W (10.10mm x 6.60mm) | 0.116" (2.95mm) | 4 | - |