BVT-I-R003-1.0 | |
---|---|
DigiKey Part Number | 4423-BVT-I-R003-1.0TR-ND - Tape & Reel (TR) 4423-BVT-I-R003-1.0CT-ND - Cut Tape (CT) 4423-BVT-I-R003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVT-I-R003-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.003 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.034" (0.86mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.41500 | ¥134.15 |
25 | ¥13.10960 | ¥327.74 |
50 | ¥12.33760 | ¥616.88 |
100 | ¥10.23020 | ¥1,023.02 |
250 | ¥9.25376 | ¥2,313.44 |
500 | ¥7.71146 | ¥3,855.73 |
1,000 | ¥6.68327 | ¥6,683.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.47763 | ¥32,388.15 |
10,000 | ¥6.36260 | ¥63,626.00 |