SMT-R220-1.0 | |
---|---|
DigiKey Part Number | 4423-SMT-R220-1.0TR-ND - Tape & Reel (TR) 4423-SMT-R220-1.0CT-ND - Cut Tape (CT) 4423-SMT-R220-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-R220-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.22, |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥19.90900 | ¥199.09 |
25 | ¥19.45400 | ¥486.35 |
50 | ¥18.30780 | ¥915.39 |
100 | ¥15.18070 | ¥1,518.07 |
250 | ¥13.73140 | ¥3,432.85 |
500 | ¥11.44282 | ¥5,721.41 |
1,000 | ¥9.91712 | ¥9,917.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.61197 | ¥48,059.85 |