SMS-1R00-1.0 | |
---|---|
DigiKey Part Number | 4423-SMS-1R00-1.0TR-ND - Tape & Reel (TR) 4423-SMS-1R00-1.0CT-ND - Cut Tape (CT) 4423-SMS-1R00-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-1R00-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 1, 1% |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥18.82500 | ¥188.25 |
25 | ¥18.39640 | ¥459.91 |
50 | ¥17.31280 | ¥865.64 |
100 | ¥14.35570 | ¥1,435.57 |
250 | ¥12.98528 | ¥3,246.32 |
500 | ¥10.82086 | ¥5,410.43 |
1,000 | ¥9.37814 | ¥9,378.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.08958 | ¥45,447.90 |