PSJ2NTEB1L00F | |
---|---|
DigiKey Part Number | 2019-PSJ2NTEB1L00FTR-ND - Tape & Reel (TR) 2019-PSJ2NTEB1L00FCT-ND - Cut Tape (CT) 2019-PSJ2NTEB1L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSJ2NTEB1L00F |
Description | RES 0.001 OHM 1% 8W NONSTANDARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSJ2NTEB1L00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.96800 | ¥109.68 |
25 | ¥10.63320 | ¥265.83 |
50 | ¥9.70080 | ¥485.04 |
100 | ¥7.94790 | ¥794.79 |
250 | ¥7.08964 | ¥1,772.41 |
500 | ¥5.97016 | ¥2,985.08 |
1,000 | ¥4.96266 | ¥4,962.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.85076 | ¥14,552.28 |
6,000 | ¥4.75747 | ¥28,544.82 |
15,000 | ¥4.64554 | ¥69,683.10 |