SSA5931LR002JDR | |
---|---|
DigiKey Part Number | 18-SSA5931LR002JDRTR-ND - Tape & Reel (TR) 18-SSA5931LR002JDRCT-ND - Cut Tape (CT) 18-SSA5931LR002JDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931LR002JDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 8W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.38400 | ¥93.84 |
25 | ¥9.09960 | ¥227.49 |
50 | ¥8.30180 | ¥415.09 |
100 | ¥6.80100 | ¥680.10 |
250 | ¥6.06672 | ¥1,516.68 |
500 | ¥5.10896 | ¥2,554.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.38611 | ¥6,579.17 |