PSR100KTQFF0L50 | |
---|---|
DigiKey Part Number | 846-PSR100KTQFF0L50TR-ND - Tape & Reel (TR) 846-PSR100KTQFF0L50CT-ND - Cut Tape (CT) 846-PSR100KTQFF0L50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR100KTQFF0L50 |
Description | RES 0.0005 OHM 1% 8W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 8W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR100KTQFF0L50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.88600 | ¥108.86 |
25 | ¥10.63680 | ¥265.92 |
50 | ¥10.00940 | ¥500.47 |
100 | ¥8.30010 | ¥830.01 |
250 | ¥7.50736 | ¥1,876.84 |
500 | ¥6.25620 | ¥3,128.10 |
1,000 | ¥5.42208 | ¥5,422.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.25524 | ¥26,276.20 |
10,000 | ¥5.16192 | ¥51,619.20 |