09031967921 | |
---|---|
DigiKey Part Number | 1195-1158-ND |
Manufacturer | |
Manufacturer Product Number | 09031967921 |
Description | CONN DIN HDR 96POS PCB RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031967921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥32.08400 | ¥320.84 |
25 | ¥30.39280 | ¥759.82 |
50 | ¥29.68500 | ¥1,484.25 |
100 | ¥28.27130 | ¥2,827.13 |
300 | ¥24.73723 | ¥7,421.17 |
500 | ¥24.03042 | ¥12,015.21 |
1,000 | ¥20.49652 | ¥20,496.52 |
2,500 | ¥19.08297 | ¥47,707.42 |