74HC4046AD,653 | |
---|---|
DigiKey Part Number | 1727-6330-2-ND - Tape & Reel (TR) 1727-6330-1-ND - Cut Tape (CT) 1727-6330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4046AD,653 |
Description | IC PHASE LOCK LOOP 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 21MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4046AD,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 21MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.76800 | ¥37.68 |
25 | ¥3.54000 | ¥88.50 |
100 | ¥2.88820 | ¥288.82 |
250 | ¥2.68296 | ¥670.74 |
500 | ¥2.28332 | ¥1,141.66 |
1,000 | ¥2.00992 | ¥2,009.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.00996 | ¥5,024.90 |