MC14029BDR2G | |
---|---|
DigiKey Part Number | MC14029BDR2GOSTR-ND - Tape & Reel (TR) MC14029BDR2GOSCT-ND - Cut Tape (CT) MC14029BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14029BDR2G |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14029BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | Synchronous | |
Count Rate | 10 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.18000 | ¥61.80 |
25 | ¥5.80800 | ¥145.20 |
100 | ¥4.40280 | ¥440.28 |
250 | ¥3.74700 | ¥936.75 |
500 | ¥3.55962 | ¥1,779.81 |
1,000 | ¥2.71656 | ¥2,716.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.52925 | ¥6,323.13 |
5,000 | ¥2.43556 | ¥12,177.80 |
12,500 | ¥2.34189 | ¥29,273.62 |
25,000 | ¥2.31871 | ¥57,967.75 |