MC14053BDG | |
---|---|
DigiKey Part Number | MC14053BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14053BDG |
Description | IC SWITCH SPDT X 3 280OHM 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14053BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.97100 | ¥69.71 |
48 | ¥6.55125 | ¥314.46 |
144 | ¥4.96556 | ¥715.04 |
288 | ¥4.22611 | ¥1,217.12 |
528 | ¥4.01489 | ¥2,119.86 |
1,008 | ¥3.06398 | ¥3,088.49 |
2,544 | ¥2.85265 | ¥7,257.14 |
5,040 | ¥2.74699 | ¥13,844.83 |