MC74HC373ADWG | |
---|---|
DigiKey Part Number | MC74HC373ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC373ADWG |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC373ADWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 21ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.82600 | ¥68.26 |
38 | ¥6.47658 | ¥246.11 |
114 | ¥4.97325 | ¥566.95 |
266 | ¥4.39508 | ¥1,169.09 |
532 | ¥4.16368 | ¥2,215.08 |
1,026 | ¥3.23842 | ¥3,322.62 |
2,508 | ¥3.07647 | ¥7,715.79 |
5,016 | ¥2.96080 | ¥14,851.37 |