MC74HC4040ADR2G | |
---|---|
DigiKey Part Number | MC74HC4040ADR2GOSTR-ND - Tape & Reel (TR) MC74HC4040ADR2GOSCT-ND - Cut Tape (CT) MC74HC4040ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4040ADR2G |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4040ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.91800 | ¥49.18 |
25 | ¥4.62040 | ¥115.51 |
100 | ¥3.50150 | ¥350.15 |
250 | ¥2.98016 | ¥745.04 |
500 | ¥2.83106 | ¥1,415.53 |
1,000 | ¥2.16057 | ¥2,160.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.01157 | ¥5,028.92 |
5,000 | ¥1.93707 | ¥9,685.35 |
12,500 | ¥1.86257 | ¥23,282.12 |
25,000 | ¥1.84413 | ¥46,103.25 |