74HC4040D,653 | |
---|---|
DigiKey Part Number | 1727-6329-2-ND - Tape & Reel (TR) 1727-6329-1-ND - Cut Tape (CT) 1727-6329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4040D,653 |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4040D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 98 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.62200 | ¥90.55 |
100 | ¥2.89720 | ¥289.72 |
250 | ¥2.68988 | ¥672.47 |
500 | ¥2.27608 | ¥1,138.04 |
1,000 | ¥1.75879 | ¥1,758.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.60360 | ¥4,009.00 |
5,000 | ¥1.50014 | ¥7,500.70 |
12,500 | ¥1.39669 | ¥17,458.62 |
25,000 | ¥1.32427 | ¥33,106.75 |