CD74HCT7046AMT | |
---|---|
DigiKey Part Number | 296-CD74HCT7046AMTTR-ND - Tape & Reel (TR) 296-CD74HCT7046AMTCT-ND - Cut Tape (CT) 296-CD74HCT7046AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT7046AMT |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT7046AMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥24.76300 | ¥247.63 |
25 | ¥23.41480 | ¥585.37 |
100 | ¥20.29150 | ¥2,029.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.58888 | ¥4,147.22 |
500 | ¥15.46454 | ¥7,732.27 |
750 | ¥14.89720 | ¥11,172.90 |
1,250 | ¥14.26474 | ¥17,830.92 |
1,750 | ¥13.89309 | ¥24,312.91 |
2,500 | ¥13.53425 | ¥33,835.62 |
6,250 | ¥12.87876 | ¥80,492.25 |