INA1651IPW | |
---|---|
DigiKey Part Number | 296-53069-ND |
Manufacturer | |
Manufacturer Product Number | INA1651IPW |
Description | IC AUDIO RECEIVER 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA1651IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Audio Receiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | 4.5V ~ 36V, ±2.25V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.77000 | ¥157.70 |
90 | ¥12.92378 | ¥1,163.14 |
270 | ¥12.26063 | ¥3,310.37 |
540 | ¥11.66793 | ¥6,300.68 |