INA1651IPWR | |
---|---|
DigiKey Part Number | 296-INA1651IPWRTR-ND - Tape & Reel (TR) 296-INA1651IPWRCT-ND - Cut Tape (CT) 296-INA1651IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA1651IPWR |
Description | OP AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA1651IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Receiver | |
Applications | Audio Systems | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | 4.5V ~ 36V, ±2.25V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.10600 | ¥201.06 |
25 | ¥18.96800 | ¥474.20 |
100 | ¥16.16020 | ¥1,616.02 |
250 | ¥15.17436 | ¥3,793.59 |
500 | ¥13.27738 | ¥6,638.69 |
1,000 | ¥11.00130 | ¥11,001.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.24255 | ¥20,485.10 |
6,000 | ¥9.86322 | ¥59,179.32 |