Audio Special Purpose

Results: 3
Series
-SoundPlus™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Audio ReceiverLine DriverNoise Reduction
Applications
AudioPre-Amplifier, Professional Audio
Number of Channels
12
Interface
-Analog
Voltage - Supply
4.5V ~ 18V4.5V ~ 24V, ±2.25V ~ ±12V4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Specifications
10dB-
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Applications
Number of Channels
Interface
Voltage - Supply
Operating Temperature
Specifications
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
14-TSSOP
INA1651IPW
IC AUDIO RECEIVER 14TSSOP
Texas Instruments
452
In Stock
1 : ¥17.60000
Tube
Tube
Active
Audio Receiver
Audio
1
-
4.5V ~ 36V, ±2.25V ~ 18V
-40°C ~ 125°C (TA)
-
Surface Mount
-
-
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
1,937
In Stock
1 : ¥23.73000
Cut Tape (CT)
2,000 : ¥11.91050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Line Driver
Pre-Amplifier, Professional Audio
1
Analog
4.5V ~ 24V, ±2.25V ~ ±12V
-40°C ~ 125°C (TA)
-
Surface Mount
Automotive
AEC-Q100
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-SOIC
LM1894MX/NOPB
IC NOISE REDUCTION 14SOIC
Texas Instruments
1,692
In Stock
1 : ¥49.31000
Cut Tape (CT)
2,500 : ¥23.03830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Noise Reduction
Audio
2
Analog
4.5V ~ 18V
0°C ~ 70°C (TA)
10dB
Surface Mount
Automotive
-
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 3

Audio Special Purpose


Audio Special Purpose are a semiconductor device designed to filter, drive, amplify, convert, and interface an audio signals. The characteristics are function, applications, number of channels, interface, voltage, and specifications. The applications include audio systems, automotive audio, consumer audio, musical instruments, professional audio, communication systems, telecommunication systems, digital audio, driver, pre-amplifier, signal mixing, signal processing, voice trigger solution, or 10 Base-T.