OPA2836IRMCT | |
---|---|
DigiKey Part Number | 296-37097-2-ND - Tape & Reel (TR) 296-37097-1-ND - Cut Tape (CT) 296-37097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2836IRMCT |
Description | IC OPAMP VFB 2 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-UQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2836IRMCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 580V/µs | |
Gain Bandwidth Product | 118 MHz | |
-3db Bandwidth | 205 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 65 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.27800 | ¥252.78 |
25 | ¥23.89720 | ¥597.43 |
100 | ¥20.71010 | ¥2,071.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.64772 | ¥4,911.93 |
500 | ¥18.69782 | ¥9,348.91 |