TCK22946G,LF | |
---|---|
DigiKey Part Number | TCK22946GLFTR-ND - Tape & Reel (TR) TCK22946GLFCT-ND - Cut Tape (CT) TCK22946GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22946G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22946G,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 31mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥3.92800 | ¥39.28 |
100 | ¥2.53420 | ¥253.42 |
500 | ¥1.93250 | ¥966.25 |
1,000 | ¥1.73824 | ¥1,738.24 |
2,000 | ¥1.57443 | ¥3,148.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.39689 | ¥6,984.45 |
10,000 | ¥1.28700 | ¥12,870.00 |
15,000 | ¥1.23096 | ¥18,464.40 |
25,000 | ¥1.16892 | ¥29,223.00 |