TCR3UG25A,LF | |
---|---|
DigiKey Part Number | TCR3UG25ALFTR-ND - Tape & Reel (TR) TCR3UG25ALFCT-ND - Cut Tape (CT) TCR3UG25ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG25A,LF |
Description | IC REG LINEAR 2.5V 300MA 4WCSP-F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSP-F (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.327V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSP-F (0.65x0.65) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.42600 | ¥34.26 |
25 | ¥2.82600 | ¥70.65 |
100 | ¥2.13980 | ¥213.98 |
250 | ¥1.80192 | ¥450.48 |
500 | ¥1.59346 | ¥796.73 |
1,000 | ¥1.41860 | ¥1,418.60 |
2,500 | ¥1.22982 | ¥3,074.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.11351 | ¥5,567.55 |
10,000 | ¥1.01591 | ¥10,159.10 |
15,000 | ¥0.96629 | ¥14,494.35 |
25,000 | ¥0.91063 | ¥22,765.75 |
35,000 | ¥0.87771 | ¥30,719.85 |
50,000 | ¥0.84575 | ¥42,287.50 |