BK10C05-30DS/2-0.3V(895) | |
---|---|
DigiKey Part Number | 26-BK10C05-30DS/2-0.3V(895)TR-ND - Tape & Reel (TR) 26-BK10C05-30DS/2-0.3V(895)CT-ND - Cut Tape (CT) 26-BK10C05-30DS/2-0.3V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK10C05-30DS/2-0.3V(895) |
Description | CONN RCPT 0.3MM SMD 30POS+2PWR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 (30 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 32 (30 + 2 Power) | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.5mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.31600 | ¥183.16 |
25 | ¥17.53600 | ¥438.40 |
50 | ¥17.14700 | ¥857.35 |
100 | ¥16.36790 | ¥1,636.79 |
250 | ¥14.80916 | ¥3,702.29 |
500 | ¥13.64010 | ¥6,820.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.48010 | ¥11,480.10 |
2,000 | ¥11.09748 | ¥22,194.96 |
3,000 | ¥10.71481 | ¥32,144.43 |
5,000 | ¥10.17906 | ¥50,895.30 |