TPS61096ADSST | |
---|---|
DigiKey Part Number | 296-46930-2-ND - Tape & Reel (TR) 296-46930-1-ND - Cut Tape (CT) 296-46930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61096ADSST |
Description | IC REG BOOST ADJ 350MA 12WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 350mA (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61096ADSST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.67500 | ¥126.75 |
25 | ¥11.95600 | ¥298.90 |
100 | ¥10.18700 | ¥1,018.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.56488 | ¥2,391.22 |
500 | ¥8.36944 | ¥4,184.72 |
1,250 | ¥6.93468 | ¥8,668.35 |
2,500 | ¥6.45640 | ¥16,141.00 |
6,250 | ¥6.21729 | ¥38,858.06 |
12,500 | ¥5.97816 | ¥74,727.00 |