Toshiba Semiconductor and Storage Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,162 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.56136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
28,122 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.07515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.287V @ 300mA | 300mA | 680 nA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
6,366 In Stock | 1 : ¥5.27000 Cut Tape (CT) 5,000 : ¥1.15780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.457V @ 300mA | 300mA | 680 nA | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
56,582 In Stock | 1 : ¥6.89000 Cut Tape (CT) 3,000 : ¥1.48054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 0.2V @ 50mA | 200mA | 850 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
24,212 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.39463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 5V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
36,901 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.56136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.31V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
10,512 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.56136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
2,420 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.56136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.9V | - | 0.31V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
27,325 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.57653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SOT-553 | ESV | |||
9,165 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.57653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.31V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SOT-553 | ESV | |||
210,869 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.63215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV | |||
14,685 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.63215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.62V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV | |||
12,968 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.63215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.3V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV | |||
126,371 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.44304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | Surface Mount | SOT-553 | ESV | |||
2,230 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥0.86075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.66V @ 150mA | 150mA | 1.6 µA | - | 60dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV | |||
14,323 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥0.83422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 300mA | 300mA | 65 µA | 78 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
35,365 In Stock | 1 : ¥4.51000 Cut Tape (CT) 10,000 : ¥0.76667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.327V @ 300mA | 300mA | 680 nA | - | - | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-UDFN Exposed Pad | 4-DFN (1x1) | ||
19,995 In Stock | 1 : ¥4.51000 Cut Tape (CT) 10,000 : ¥0.76667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.273V @ 300mA | 300mA | 680 nA | - | - | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-UDFN Exposed Pad | 4-DFN (1x1) | ||
1,738 In Stock | 1 : ¥4.51000 Cut Tape (CT) 10,000 : ¥0.76667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.273V @ 300mA | 300mA | 680 nA | - | - | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-UDFN Exposed Pad | 4-DFN (1x1) | ||
7,295 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.07515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.287V @ 300mA | 300mA | 680 nA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
18,840 In Stock | 1 : ¥5.70000 Cut Tape (CT) 5,000 : ¥1.11351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.273V @ 300mA | 300mA | 680 nA | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
3,809 In Stock | 1 : ¥5.87000 Cut Tape (CT) 3,000 : ¥1.22131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.76V @ 150mA | 150mA | 1.6 µA | - | 60dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV | |||
16,527 In Stock | 1 : ¥6.21000 Cut Tape (CT) 5,000 : ¥0.93513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | - | 500mA | 13 µA | - | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
16,479 In Stock | 1 : ¥6.29000 Cut Tape (CT) 5,000 : ¥1.23749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.9V | - | 0.23V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
13,424 In Stock | 1 : ¥6.72000 Cut Tape (CT) 5,000 : ¥1.34826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 3.6V | 0.163V @ 1A | 1.3A | 92 µA | - | 90dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) |