TCR13AGADJ,LF | |
---|---|
DigiKey Part Number | TCR13AGADJLFTR-ND - Tape & Reel (TR) TCR13AGADJLFCT-ND - Cut Tape (CT) TCR13AGADJLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR13AGADJ,LF |
Description | IC REG LINEAR POS ADJ 1.3A 6WCSP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 6-WCSP (1.2x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | TCR13AGADJ,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.163V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 92 µA | |
PSRR | 90dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSP (1.2x0.80) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥4.04700 | ¥40.47 |
25 | ¥3.34280 | ¥83.57 |
100 | ¥2.54360 | ¥254.36 |
250 | ¥2.15012 | ¥537.53 |
500 | ¥1.90734 | ¥953.67 |
1,000 | ¥1.70356 | ¥1,703.56 |
2,500 | ¥1.48374 | ¥3,709.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.34826 | ¥6,741.30 |
10,000 | ¥1.23460 | ¥12,346.00 |
15,000 | ¥1.17681 | ¥17,652.15 |
25,000 | ¥1.11199 | ¥27,799.75 |
35,000 | ¥1.07365 | ¥37,577.75 |
50,000 | ¥1.06265 | ¥53,132.50 |