AP7345D-1833RH4-7 | |
---|---|
DigiKey Part Number | 31-AP7345D-1833RH4-7TR-ND - Tape & Reel (TR) 31-AP7345D-1833RH4-7CT-ND - Cut Tape (CT) 31-AP7345D-1833RH4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7345D-1833RH4-7 |
Description | IC REG LIN 1.8V/3.3V 300MA 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.39V @ 300mA, 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1612-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51220 | ¥2,561.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.19680 | ¥54.92 |
100 | ¥1.51880 | ¥151.88 |
250 | ¥1.27908 | ¥319.77 |
500 | ¥1.03920 | ¥519.60 |
1,000 | ¥0.79931 | ¥799.31 |
2,500 | ¥0.71941 | ¥1,798.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.52500 | ¥25.25 |
25 | ¥2.27480 | ¥56.87 |
100 | ¥1.57270 | ¥157.27 |
250 | ¥1.32448 | ¥331.12 |
500 | ¥1.07608 | ¥538.04 |
1,000 | ¥0.82768 | ¥827.68 |
2,500 | ¥0.74494 | ¥1,862.35 |