TCR3UM33A,LF(SE | |
---|---|
DigiKey Part Number | 264-TCR3UM33ALF(SETR-ND - Tape & Reel (TR) 264-TCR3UM33ALF(SECT-ND - Cut Tape (CT) 264-TCR3UM33ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UM33A,LF(SE |
Description | LDO REG IOUT: 300MA VIN: 6V VOUT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3UM33A,LF(SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.273V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.69500 | ¥26.95 |
25 | ¥2.21360 | ¥55.34 |
100 | ¥1.66620 | ¥166.62 |
250 | ¥1.39588 | ¥348.97 |
500 | ¥1.22894 | ¥614.47 |
1,000 | ¥1.08901 | ¥1,089.01 |
2,500 | ¥0.93792 | ¥2,344.80 |
5,000 | ¥0.84480 | ¥4,224.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.76667 | ¥7,666.70 |
20,000 | ¥0.70116 | ¥14,023.20 |
30,000 | ¥0.66784 | ¥20,035.20 |
50,000 | ¥0.63046 | ¥31,523.00 |
70,000 | ¥0.60836 | ¥42,585.20 |
100,000 | ¥0.59509 | ¥59,509.00 |