TCR3UM33A,LF(SE

DigiKey Part Number
264-TCR3UM33ALF(SETR-ND - Tape & Reel (TR)
264-TCR3UM33ALF(SECT-ND - Cut Tape (CT)
264-TCR3UM33ALF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3UM33A,LF(SE
Description
LDO REG IOUT: 300MA VIN: 6V VOUT
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TCR3UM33A,LF(SE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.273V @ 300mA
Current - Output
Current - Quiescent (Iq)
680 nA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥2.69500¥26.95
25¥2.21360¥55.34
100¥1.66620¥166.62
250¥1.39588¥348.97
500¥1.22894¥614.47
1,000¥1.08901¥1,089.01
2,500¥0.93792¥2,344.80
5,000¥0.84480¥4,224.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.76667¥7,666.70
20,000¥0.70116¥14,023.20
30,000¥0.66784¥20,035.20
50,000¥0.63046¥31,523.00
70,000¥0.60836¥42,585.20
100,000¥0.59509¥59,509.00
Manufacturers Standard Package