TCR1HF33B,LM(CT | |
---|---|
DigiKey Part Number | 264-TCR1HF33B,LM(CTTR-ND - Tape & Reel (TR) 264-TCR1HF33B,LM(CT-ND - Cut Tape (CT) 264-TCR1HF33B,LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR1HF33B,LM(CT |
Description | 40V 150MA LDO LOW IQ 1UA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.76V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.6 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.49400 | ¥34.94 |
25 | ¥2.87680 | ¥71.92 |
100 | ¥2.17970 | ¥217.97 |
250 | ¥1.83592 | ¥458.98 |
500 | ¥1.62408 | ¥812.04 |
1,000 | ¥1.44631 | ¥1,446.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22131 | ¥3,663.93 |
6,000 | ¥1.10843 | ¥6,650.58 |
9,000 | ¥1.05102 | ¥9,459.18 |
15,000 | ¥0.98662 | ¥14,799.30 |
21,000 | ¥0.94855 | ¥19,919.55 |
30,000 | ¥0.91157 | ¥27,347.10 |
75,000 | ¥0.86075 | ¥64,556.25 |