Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,745 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.97755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.287V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
7,295 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.97755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.287V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
8,780 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.73323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.9V | - | 0.464V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
5,355 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.70810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.342V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
7,928 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.97755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2V | - | 0.412V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
7,120 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.97755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.464V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
5,645 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.97755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.6V | - | 0.245V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
5,995 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.73323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.05V | - | 1.057V @ 300mA | 300mA | 580 nA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
5,870 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.97755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.9V | - | 1.157V @ 300mA | 300mA | 580 nA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
2,990 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.94405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.464V @ 300mA | 300mA | 680 nA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV |