TCR3UF36A,LM(CT | |
---|---|
DigiKey Part Number | 264-TCR3UF36ALM(TR-ND - Tape & Reel (TR) 264-TCR3UF36ALM(CT-ND - Cut Tape (CT) 264-TCR3UF36ALM(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UF36A,LM(CT |
Description | IC REG LINEAR 3.6V 300MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.245V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.78800 | ¥27.88 |
25 | ¥2.54680 | ¥63.67 |
100 | ¥1.89580 | ¥189.58 |
250 | ¥1.71828 | ¥429.57 |
500 | ¥1.42192 | ¥710.96 |
1,000 | ¥1.06639 | ¥1,066.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97755 | ¥2,932.65 |
6,000 | ¥0.91830 | ¥5,509.80 |
15,000 | ¥0.85905 | ¥12,885.75 |
30,000 | ¥0.78796 | ¥23,638.80 |
75,000 | ¥0.75834 | ¥56,875.50 |