TCR1HF50B,LM(CT | |
---|---|
DigiKey Part Number | 264-TCR1HF50B,LM(CTTR-ND - Tape & Reel (TR) 264-TCR1HF50B,LM(CT-ND - Cut Tape (CT) 264-TCR1HF50B,LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR1HF50B,LM(CT |
Description | 40V 150MA LDO LOW IQ 1UA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.6 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.29500 | ¥22.95 |
25 | ¥2.10160 | ¥52.54 |
100 | ¥1.56420 | ¥156.42 |
250 | ¥1.41768 | ¥354.42 |
500 | ¥1.17334 | ¥586.67 |
1,000 | ¥0.88005 | ¥880.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86075 | ¥2,582.25 |