DAC53608RTET | |
---|---|
DigiKey Part Number | 296-53023-2-ND - Tape & Reel (TR) 296-53023-1-ND - Cut Tape (CT) 296-53023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53608RTET |
Description | IC DAC 10BIT V-OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC53608RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | Yes | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.64000 | ¥95.64 |
10 | ¥86.39800 | ¥863.98 |
25 | ¥82.37680 | ¥2,059.42 |
100 | ¥71.52670 | ¥7,152.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥68.31204 | ¥17,078.01 |
500 | ¥62.28450 | ¥31,142.25 |
1,250 | ¥54.24782 | ¥67,809.77 |