PRO-OB-440 | |
---|---|
DigiKey Part Number | 535-PRO-OB-440TR-ND - Tape & Reel (TR) 535-PRO-OB-440CT-ND - Cut Tape (CT) 535-PRO-OB-440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRO-OB-440 |
Description | RF ANT 2.4GHZ STAMPED MET SLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, WirelessHART, WLAN, Zigbee™ Stamped Metal RF Antenna 2.4GHz ~ 2.5GHz Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PRO-OB-440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.138" (3.50mm) | |
Applications | Bluetooth, WirelessHART, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.24040 | ¥106.01 |
100 | ¥3.39200 | ¥339.20 |
250 | ¥3.14988 | ¥787.47 |
500 | ¥2.66514 | ¥1,332.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.05942 | ¥2,059.42 |
2,000 | ¥1.87771 | ¥3,755.42 |
5,000 | ¥1.75657 | ¥8,782.85 |
10,000 | ¥1.63543 | ¥16,354.30 |
25,000 | ¥1.55063 | ¥38,765.75 |
50,000 | ¥1.51429 | ¥75,714.50 |