IN-S63ASR | |
---|---|
DigiKey Part Number | 1830-1033-2-ND - Tape & Reel (TR) 1830-1033-1-ND - Cut Tape (CT) 1830-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63ASR |
Description | LED RED CLEAR 0603 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | IN-S63ASR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 1.10mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.22400 | ¥12.24 |
100 | ¥0.56870 | ¥56.87 |
500 | ¥0.52504 | ¥262.52 |
1,000 | ¥0.41137 | ¥411.37 |
2,000 | ¥0.40258 | ¥805.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40260 | ¥1,610.40 |
8,000 | ¥0.35008 | ¥2,800.64 |
12,000 | ¥0.31507 | ¥3,780.84 |
28,000 | ¥0.30817 | ¥8,628.76 |