IN-S63ASG | |
---|---|
DigiKey Part Number | 1830-1030-2-ND - Tape & Reel (TR) 1830-1030-1-ND - Cut Tape (CT) 1830-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63ASG |
Description | LED GREEN CLEAR 0603 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 522nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 527nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 1.10mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.18500 | ¥21.85 |
100 | ¥1.45970 | ¥145.97 |
500 | ¥1.00978 | ¥504.89 |
1,000 | ¥0.84145 | ¥841.45 |
2,000 | ¥0.75729 | ¥1,514.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.75731 | ¥3,029.24 |
8,000 | ¥0.71523 | ¥5,721.84 |
12,000 | ¥0.65212 | ¥7,825.44 |
28,000 | ¥0.61005 | ¥17,081.40 |
100,000 | ¥0.53643 | ¥53,643.00 |