BQ25306RTER | |
---|---|
DigiKey Part Number | 296-BQ25306RTERTR-ND - Tape & Reel (TR) 296-BQ25306RTERCT-ND - Cut Tape (CT) 296-BQ25306RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25306RTER |
Description | STANDALONE 17-V, 3-A SINGLE CELL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25306RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Voltage | |
Fault Protection | Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 9V | |
Voltage - Supply (Max) | 17V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.06200 | ¥170.62 |
25 | ¥16.09800 | ¥402.45 |
100 | ¥13.71670 | ¥1,371.67 |
250 | ¥12.87936 | ¥3,219.84 |
500 | ¥11.26938 | ¥5,634.69 |
1,000 | ¥9.33757 | ¥9,337.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.69357 | ¥26,080.71 |
6,000 | ¥8.37157 | ¥50,229.42 |